IRFI630GPBF | ||
---|---|---|
DigiKey Part Number | IRFI630GPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRFI630GPBF | |
Description | MOSFET N-CH 200V 5.9A TO220-3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 200 V 5.9A (Tc) 35W (Tc) Through Hole TO-220-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | IRFI630GPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.09000 | ¥23.09 |
50 | ¥18.54260 | ¥927.13 |
100 | ¥15.25560 | ¥1,525.56 |
500 | ¥12.90888 | ¥6,454.44 |
1,000 | ¥10.95301 | ¥10,953.01 |
2,000 | ¥10.40535 | ¥20,810.70 |
5,000 | ¥10.01418 | ¥50,070.90 |