5.9A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,563 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.65104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.9A (Tc) | 4.5V, 10V | 45mOhm @ 4.2A, 10V | 2.5V @ 250µA | 21 nC @ 10 V | ±20V | 590 pF @ 15 V | - | 1.25W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
31,465 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.9A (Tc) | 1.8V, 4.5V | 32mOhm @ 4A, 4.5V | 1V @ 250µA | 36 nC @ 8 V | ±8V | - | - | 1W (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
1,686 In Stock | 1 : ¥23.31000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.9A (Tc) | 10V | 400mOhm @ 3.5A, 10V | 4V @ 250µA | 43 nC @ 10 V | ±20V | 800 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock Check Lead Time | 1 : ¥55.17000 Cut Tape (CT) 400 : ¥37.09250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.9A (Tc) | 18V | 975mOhm @ 1.7A, 18V | 4V @ 630µA | 17 nC @ 18 V | +22V, -6V | 275 pF @ 800 V | - | 57W (Tc) | 175°C (TJ) | Surface Mount | TO-268 | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.9A (Tc) | 10V | 400mOhm @ 3.5A, 10V | 4V @ 250µA | 43 nC @ 10 V | ±20V | 800 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.9A (Tc) | 2.5V, 4.5V | 37mOhm @ 1.5A, 4.5V | 1.5V @ 1mA | 5.8 nC @ 4.5 V | ±12V | 410 pF @ 20 V | - | 280mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 (TO-236AB) | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 5.9A (Tc) | 10V | 1.2Ohm @ 2.95A, 10V | 5V @ 250µA | 57 nC @ 10 V | ±30V | 2350 pF @ 25 V | - | 107W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3PF | TO-3P-3 Full Pack |