TSM4YJ102KR05 | ||
---|---|---|
DigiKey Part Number | 716-TSM4YJ102KR05TR-ND - Tape & Reel (TR) 716-TSM4YJ102KR05CT-ND - Cut Tape (CT) 716-TSM4YJ102KR05DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSM4YJ102KR05 | |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.07000 | ¥78.07 |
10 | ¥75.28800 | ¥752.88 |
25 | ¥66.92240 | ¥1,673.06 |
50 | ¥61.34520 | ¥3,067.26 |
100 | ¥55.76860 | ¥5,576.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥44.61452 | ¥11,153.63 |
500 | ¥43.22040 | ¥21,610.20 |
750 | ¥41.82619 | ¥31,369.64 |
1,250 | ¥40.43195 | ¥50,539.94 |