TS63Y102KT20 | ||
---|---|---|
DigiKey Part Number | 716-TS63Y102KT20-ND | |
Manufacturer | ||
Manufacturer Product Number | TS63Y102KT20 | |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | TS63Y102KT20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.270" x 0.197" Face (6.85mm x 5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥38.38900 | ¥383.89 |
25 | ¥34.20080 | ¥855.02 |
50 | ¥32.10640 | ¥1,605.32 |
100 | ¥29.31380 | ¥2,931.38 |
250 | ¥23.73004 | ¥5,932.51 |
500 | ¥22.33430 | ¥11,167.15 |
1,000 | ¥20.93841 | ¥20,938.41 |