3314J-1-504E | ||
---|---|---|
DigiKey Part Number | 3314J-504ETR-ND - Tape & Reel (TR) 3314J-504ECT-ND - Cut Tape (CT) 3314J-504EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3314J-1-504E | |
Description | TRIMMER 500KOHM 0.25W J LEAD TOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3314J-1-504E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.22500 | ¥132.25 |
25 | ¥11.85760 | ¥296.44 |
50 | ¥11.40120 | ¥570.06 |
100 | ¥10.94470 | ¥1,094.47 |
250 | ¥10.48860 | ¥2,622.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.66448 | ¥4,332.24 |
1,000 | ¥8.20853 | ¥8,208.53 |
2,500 | ¥7.06844 | ¥17,671.10 |
5,000 | ¥6.84044 | ¥34,202.20 |
12,500 | ¥6.38441 | ¥79,805.12 |