VOR1142B6T | ||
---|---|---|
DigiKey Part Number | VOR1142B6TTR-ND - Tape & Reel (TR) VOR1142B6TCT-ND - Cut Tape (CT) VOR1142B6TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VOR1142B6T | |
Description | SSR RELAY SPST-NO 140MA 0-400V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | VOR1142B6T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.36VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 27 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.59000 | ¥18.59 |
10 | ¥17.44400 | ¥174.44 |
25 | ¥15.50640 | ¥387.66 |
50 | ¥14.73080 | ¥736.54 |
100 | ¥13.95600 | ¥1,395.60 |
250 | ¥12.40516 | ¥3,101.29 |
500 | ¥11.62968 | ¥5,814.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.85444 | ¥10,854.44 |
3,000 | ¥10.66058 | ¥31,981.74 |
5,000 | ¥10.46674 | ¥52,333.70 |