ISO15DWR | ||
---|---|---|
DigiKey Part Number | 296-41271-2-ND - Tape & Reel (TR) 296-41271-1-ND - Cut Tape (CT) 296-41271-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISO15DWR | |
Description | ISO RS485/422 1MBPS 2.5KVRMS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO15DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3.15V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.33000 | ¥55.33 |
10 | ¥50.00300 | ¥500.03 |
25 | ¥47.67680 | ¥1,191.92 |
100 | ¥41.39810 | ¥4,139.81 |
250 | ¥39.53784 | ¥9,884.46 |
500 | ¥36.04906 | ¥18,024.53 |
1,000 | ¥31.39763 | ¥31,397.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥30.23474 | ¥60,469.48 |