2/2 Transceiver, Isolated Full RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO3080DWR

DigiKey Part Number
296-41272-2-ND - Tape & Reel (TR)
296-41272-1-ND - Cut Tape (CT)
296-41272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO3080DWR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver, Isolated Full RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO3080DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Texas Instruments
Data Rate
200kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.15V ~ 5.5V, 4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver, Isolated
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,083
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.54000¥49.54
10¥37.91800¥379.18
25¥35.02160¥875.54
100¥31.83700¥3,183.70
250¥30.62048¥7,655.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥28.02954¥56,059.08
Manufacturers Standard Package