LH1525AABTR | |
---|---|
DigiKey Part Number | 751-LH1525AABTR-ND - Tape & Reel (TR) 751-LH1525AABTRCT-ND - Cut Tape (CT) 751-LH1525AABTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1525AABTR |
Description | SSR RELAY SPST-NO 250MA 0-400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1525AABTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.16VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 36 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.33000 | ¥28.33 |
10 | ¥26.54100 | ¥265.41 |
25 | ¥23.59200 | ¥589.80 |
50 | ¥22.41440 | ¥1,120.72 |
100 | ¥21.23380 | ¥2,123.38 |
250 | ¥18.87480 | ¥4,718.70 |
500 | ¥17.69500 | ¥8,847.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.51539 | ¥16,515.39 |
3,000 | ¥16.22046 | ¥48,661.38 |
5,000 | ¥15.92554 | ¥79,627.70 |