VOL617A-8X001T | ||
---|---|---|
DigiKey Part Number | VOL617A-8X001TTR-ND - Tape & Reel (TR) VOL617A-8X001TCT-ND - Cut Tape (CT) VOL617A-8X001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VOL617A-8X001T | |
Description | OPTOISOLATOR 5KV TRANS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | VOL617A-8X001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5.5µs | |
Rise / Fall Time (Typ) | 3.5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.16V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-LSOP (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.91000 | ¥39.10 |
100 | ¥2.58410 | ¥258.41 |
1,000 | ¥1.99516 | ¥1,995.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80289 | ¥5,408.67 |
6,000 | ¥1.68270 | ¥10,096.20 |
15,000 | ¥1.62260 | ¥24,339.00 |
30,000 | ¥1.59856 | ¥47,956.80 |