VO617A-4X007T | ||
---|---|---|
DigiKey Part Number | VO617A-4X007TTR-ND - Tape & Reel (TR) VO617A-4X007TCT-ND - Cut Tape (CT) VO617A-4X007TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VO617A-4X007T | |
Description | OPTOISOLATOR 5.3KV TRANS 4-SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | VO617A-4X007T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 160% @ 5mA | |
Current Transfer Ratio (Max) | 320% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.40600 | ¥24.06 |
100 | ¥1.38210 | ¥138.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.08173 | ¥1,081.73 |
2,000 | ¥0.99159 | ¥1,983.18 |
5,000 | ¥0.90144 | ¥4,507.20 |
10,000 | ¥0.84135 | ¥8,413.50 |
25,000 | ¥0.81130 | ¥20,282.50 |
50,000 | ¥0.78125 | ¥39,062.50 |
100,000 | ¥0.75120 | ¥75,120.00 |