VO617A-3X018T | ||
---|---|---|
DigiKey Part Number | 751-VO617A-3X018T-ND | |
Manufacturer | ||
Manufacturer Product Number | VO617A-3X018T | |
Description | OPTOISOLATOR/OPTOCOUPLER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 200% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.57600 | ¥25.76 |
100 | ¥1.48070 | ¥148.07 |
1,000 | ¥1.15900 | ¥1,159.00 |
2,000 | ¥1.06244 | ¥2,124.88 |
6,000 | ¥0.96583 | ¥5,794.98 |
10,000 | ¥0.90144 | ¥9,014.40 |
26,000 | ¥0.86925 | ¥22,600.50 |