


LDK220M50R | |
|---|---|
DigiKey Part Number | 497-14827-2-ND - Tape & Reel (TR) 497-14827-1-ND - Cut Tape (CT) 497-14827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220M50R |
Description | IC REG LINEAR 5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK220M50R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB ~ 50dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.22500 | ¥22.25 |
| 25 | ¥1.97800 | ¥49.45 |
| 100 | ¥1.70940 | ¥170.94 |
| 250 | ¥1.58088 | ¥395.22 |
| 500 | ¥1.50316 | ¥751.58 |
| 1,000 | ¥1.43939 | ¥1,439.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.36050 | ¥4,081.50 |
| 6,000 | ¥1.32189 | ¥7,931.34 |
| 9,000 | ¥1.30256 | ¥11,723.04 |
| 15,000 | ¥1.28115 | ¥19,217.25 |
| 21,000 | ¥1.26863 | ¥26,641.23 |
| 30,000 | ¥1.25659 | ¥37,697.70 |




