VO615A-7X009T | |
---|---|
DigiKey Part Number | VO615A-7X009TTR-ND - Tape & Reel (TR) VO615A-7X009TCT-ND - Cut Tape (CT) VO615A-7X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO615A-7X009T |
Description | OPTOISOLATR 5KV TRANSISTOR 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-7X009T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.74600 | ¥27.46 |
100 | ¥1.57940 | ¥157.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.23636 | ¥1,236.36 |
2,000 | ¥1.13333 | ¥2,266.66 |
5,000 | ¥1.03030 | ¥5,151.50 |
10,000 | ¥0.96161 | ¥9,616.10 |
25,000 | ¥0.92727 | ¥23,181.75 |
50,000 | ¥0.89292 | ¥44,646.00 |