VO3120-X019T | |
---|---|
DigiKey Part Number | VO3120-X019TTR-ND - Tape & Reel (TR) VO3120-X019TCT-ND - Cut Tape (CT) VO3120-X019TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO3120-X019T |
Description | OPTOISO 5.3KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO3120-X019T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 200ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.6V (Max) | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 32V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | cUR, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.15000 | ¥20.15 |
10 | ¥13.43100 | ¥134.31 |
100 | ¥10.33360 | ¥1,033.36 |
500 | ¥9.34136 | ¥4,670.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.02773 | ¥8,027.73 |
2,000 | ¥7.58986 | ¥15,179.72 |
5,000 | ¥7.41470 | ¥37,073.50 |
10,000 | ¥7.29794 | ¥72,979.40 |