VO3120-X001 | ||
---|---|---|
DigiKey Part Number | VO3120-X001-ND | |
Manufacturer | ||
Manufacturer Product Number | VO3120-X001 | |
Description | OPTOISO 5.3KV 1CH GATE DVR 8DIP | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | VO3120-X001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 200ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.6V (Max) | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 32V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-DIP | |
Approval Agency | cUR, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
50 | ¥12.63800 | ¥631.90 |
100 | ¥9.72510 | ¥972.51 |
500 | ¥8.79122 | ¥4,395.61 |
1,000 | ¥7.55496 | ¥7,554.96 |
2,000 | ¥7.14287 | ¥14,285.74 |
5,000 | ¥6.97803 | ¥34,890.15 |
10,000 | ¥6.86814 | ¥68,681.40 |