TSOP77438TT | ||
---|---|---|
DigiKey Part Number | TSOP77438TTTR-ND - Tape & Reel (TR) TSOP77438TTCT-ND - Cut Tape (CT) TSOP77438TTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSOP77438TT | |
Description | SENSOR REMOTE REC 38.0KHZ 40M | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TSOP77438TT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.83800 | ¥118.38 |
25 | ¥10.57040 | ¥264.26 |
100 | ¥9.51460 | ¥951.46 |
250 | ¥8.45728 | ¥2,114.32 |
500 | ¥7.40006 | ¥3,700.03 |
1,000 | ¥6.13156 | ¥6,131.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥5.70867 | ¥12,559.07 |
6,600 | ¥5.49723 | ¥36,281.72 |
11,000 | ¥5.28579 | ¥58,143.69 |