TSOP36238TR | ||
---|---|---|
DigiKey Part Number | TSOP36238TR-ND - Tape & Reel (TR) TSOP36238CT-ND - Cut Tape (CT) TSOP36238DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSOP36238TR | |
Description | SENSOR REMOTE REC 38.0KHZ 45M | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TSOP36238TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥10.09000 | ¥100.90 |
100 | ¥7.46490 | ¥746.49 |
500 | ¥6.85964 | ¥3,429.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,120 | ¥5.64905 | ¥6,326.94 |
2,240 | ¥5.36661 | ¥12,021.21 |
5,600 | ¥5.24555 | ¥29,375.08 |
11,200 | ¥5.12449 | ¥57,394.29 |