TSOP75338WTT | ||
---|---|---|
DigiKey Part Number | TSOP75338WTTTR-ND - Tape & Reel (TR) TSOP75338WTTCT-ND - Cut Tape (CT) TSOP75338WTTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSOP75338WTT | |
Description | SENSOR REMOTE REC 38.0KHZ 30M | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz 30m Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TSOP75338WTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.03000 | ¥19.03 |
10 | ¥12.71400 | ¥127.14 |
100 | ¥9.78410 | ¥978.41 |
500 | ¥8.84440 | ¥4,422.20 |
1,000 | ¥7.60068 | ¥7,600.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥7.18608 | ¥15,809.38 |
6,600 | ¥7.02024 | ¥46,333.58 |
11,000 | ¥6.90970 | ¥76,006.70 |