TLUG2401 | ||
---|---|---|
DigiKey Part Number | TLUG2401-ND | |
Manufacturer | ||
Manufacturer Product Number | TLUG2401 | |
Description | LED GREEN DIFFUSED 1.8MM T/H | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Green 569nm LED Indication - Discrete 2.4V Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | TLUG2401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 3.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.36600 | ¥33.66 |
100 | ¥1.93550 | ¥193.55 |
1,000 | ¥1.51439 | ¥1,514.39 |
2,000 | ¥1.38821 | ¥2,776.42 |
5,000 | ¥1.26202 | ¥6,310.10 |
10,000 | ¥1.17789 | ¥11,778.90 |
25,000 | ¥1.13582 | ¥28,395.50 |