IL300-DEFG | ||
---|---|---|
DigiKey Part Number | 751-1293-5-ND | |
Manufacturer | ||
Manufacturer Product Number | IL300-DEFG | |
Description | OPTOISO 5.3KV LINEAR PHVOLT 8DIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Photovoltaic, Linearized Output 4420Vrms 1 Channel 8-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | IL300-DEFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4420Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 1µs, 1µs | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | 500mV | |
Current - Output / Channel | 70µA (Typ) | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.65000 | ¥41.65 |
50 | ¥29.44120 | ¥1,472.06 |
100 | ¥24.11330 | ¥2,411.33 |
500 | ¥20.32834 | ¥10,164.17 |
1,000 | ¥18.64607 | ¥18,646.07 |
2,000 | ¥17.87498 | ¥35,749.96 |