MAX705ESA+ | ||
---|---|---|
DigiKey Part Number | MAX705ESA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX705ESA+ | |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX705ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.22000 | ¥90.22 |
10 | ¥82.89000 | ¥828.90 |
25 | ¥79.45680 | ¥1,986.42 |
100 | ¥70.00770 | ¥7,000.77 |
300 | ¥66.57207 | ¥19,971.62 |
500 | ¥62.27710 | ¥31,138.55 |
1,000 | ¥57.12302 | ¥57,123.02 |