SS26HM3_A/I | ||
---|---|---|
DigiKey Part Number | 112-SS26HM3_A/ITR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SS26HM3_A/I | |
Description | DIODE SCHOTTKY 60V 2A DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 2A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,400 | ¥1.14036 | ¥7,298.30 |
9,600 | ¥1.05891 | ¥10,165.54 |
32,000 | ¥1.03447 | ¥33,103.04 |
80,000 | ¥1.00810 | ¥80,648.00 |