L9788TR | ||
---|---|---|
DigiKey Part Number | 497-19779-2-ND - Tape & Reel (TR) 497-19779-1-ND - Cut Tape (CT) 497-19779-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L9788TR | |
Description | MULTIFUNCTION IC FOR AUTOMOTIVE | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | PMIC 100-LQFP-EP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | L9788TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-LQFP-EP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.62000 | ¥157.62 |
10 | ¥144.82900 | ¥1,448.29 |
25 | ¥138.82680 | ¥3,470.67 |
100 | ¥122.31760 | ¥12,231.76 |
250 | ¥116.31464 | ¥29,078.66 |
500 | ¥108.81046 | ¥54,405.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥99.80547 | ¥99,805.47 |