MC33FS5502Y3ES | ||
---|---|---|
DigiKey Part Number | 568-MC33FS5502Y3ES-ND | |
Manufacturer | ||
Manufacturer Product Number | MC33FS5502Y3ES | |
Description | HIGH VOLTAGE PMIC QFN56 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Power Supplies PMIC 56-HVQFN (8x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Power Supplies | |
Current - Supply | 15mA | |
Voltage - Supply | 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.89000 | ¥67.89 |
10 | ¥61.35700 | ¥613.57 |
25 | ¥58.50640 | ¥1,462.66 |
80 | ¥50.79950 | ¥4,063.96 |
260 | ¥48.51662 | ¥12,614.32 |
520 | ¥44.23560 | ¥23,002.51 |
1,040 | ¥38.52781 | ¥40,068.92 |