VSSB410S-E3/52T | ||
---|---|---|
DigiKey Part Number | VSSB410S-E3/52TGITR-ND - Tape & Reel (TR) VSSB410S-E3/52TGICT-ND - Cut Tape (CT) VSSB410S-E3/52TGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSSB410S-E3/52T | |
Description | DIODE SCHOTTKY 100V 1.9A DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 1.9A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.9A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | 230pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15580 | ¥215.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.68313 | ¥1,262.35 |
1,500 | ¥1.36811 | ¥2,052.16 |
2,250 | ¥1.22297 | ¥2,751.68 |
5,250 | ¥1.16080 | ¥6,094.20 |
18,750 | ¥1.07789 | ¥20,210.44 |
37,500 | ¥1.05301 | ¥39,487.88 |
75,000 | ¥1.02617 | ¥76,962.75 |