VSS8D3M6-M3/I | ||
---|---|---|
DigiKey Part Number | 112-VSS8D3M6-M3/ITR-ND - Tape & Reel (TR) 112-VSS8D3M6-M3/ICT-ND - Cut Tape (CT) 112-VSS8D3M6-M3/IDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSS8D3M6-M3/I | |
Description | DIODE SCHOTTKY 60V 2.5A SLIMSMAW | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 2.5A Surface Mount SlimSMAW (DO-221AD) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.18500 | ¥31.85 |
100 | ¥1.91200 | ¥191.20 |
500 | ¥1.77026 | ¥885.13 |
1,000 | ¥1.20374 | ¥1,203.74 |
2,000 | ¥1.10818 | ¥2,216.36 |
5,000 | ¥1.06213 | ¥5,310.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.95592 | ¥13,382.88 |
28,000 | ¥0.94176 | ¥26,369.28 |
70,000 | ¥0.88511 | ¥61,957.70 |