A6FR-7101 | ||
---|---|---|
DigiKey Part Number | Z8817-ND | |
Manufacturer | ||
Manufacturer Product Number | A6FR-7101 | |
Description | SWITCH PIANO DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 7 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6FR-7101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.402" (10.20mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.761" (19.33mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
24 | ¥13.67208 | ¥328.13 |
48 | ¥12.43542 | ¥596.90 |
120 | ¥10.80283 | ¥1,296.34 |
264 | ¥9.79027 | ¥2,584.63 |
504 | ¥9.11498 | ¥4,593.95 |
1,008 | ¥8.43983 | ¥8,507.35 |
2,520 | ¥7.65212 | ¥19,283.34 |
5,016 | ¥7.08948 | ¥35,560.83 |