VS-MBRA140-M3/5AT | ||
---|---|---|
DigiKey Part Number | 112-VS-MBRA140-M3/5ATTR-ND - Tape & Reel (TR) 112-VS-MBRA140-M3/5ATCT-ND - Cut Tape (CT) 112-VS-MBRA140-M3/5ATDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-MBRA140-M3/5AT | |
Description | DIODE SCHOTTKY 40V 1A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 80pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.15340 | ¥115.34 |
500 | ¥0.94080 | ¥470.40 |
1,000 | ¥0.69796 | ¥697.96 |
2,000 | ¥0.58722 | ¥1,174.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.56141 | ¥4,210.57 |
15,000 | ¥0.48554 | ¥7,283.10 |
37,500 | ¥0.47644 | ¥17,866.50 |
52,500 | ¥0.39451 | ¥20,711.78 |
187,500 | ¥0.38844 | ¥72,832.50 |