VS-50WQ06FNTRL-M3 | ||
---|---|---|
DigiKey Part Number | VS-50WQ06FNTRL-M3GITR-ND - Tape & Reel (TR) VS-50WQ06FNTRL-M3GICT-ND - Cut Tape (CT) VS-50WQ06FNTRL-M3GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-50WQ06FNTRL-M3 | |
Description | DIODE SCHOTTKY 60V 5.5A DPAK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 5.5A Surface Mount TO-252AA (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5.5A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 60 V | |
Capacitance @ Vr, F | 360pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.31463 | ¥6,943.89 |
6,000 | ¥2.19280 | ¥13,156.80 |
9,000 | ¥2.03036 | ¥18,273.24 |
30,000 | ¥2.01026 | ¥60,307.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.09000 | ¥6.09 |
10 | ¥5.27900 | ¥52.79 |
100 | ¥3.65470 | ¥365.47 |
500 | ¥3.05368 | ¥1,526.84 |
1,000 | ¥2.59887 | ¥2,598.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.27900 | ¥52.79 |
100 | ¥3.65480 | ¥365.48 |
500 | ¥3.05372 | ¥1,526.86 |
1,000 | ¥2.59883 | ¥2,598.83 |