VS-48CTQ060-M3 | ||
---|---|---|
DigiKey Part Number | VS-48CTQ060-M3-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-48CTQ060-M3 | |
Description | DIODE ARR SCHOTT 60V 20A TO220-3 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | VS-48CTQ060-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
50 | ¥12.53900 | ¥626.95 |
100 | ¥10.31670 | ¥1,031.67 |
500 | ¥8.72982 | ¥4,364.91 |
1,000 | ¥7.40705 | ¥7,407.05 |
2,000 | ¥7.03673 | ¥14,073.46 |
5,000 | ¥6.77219 | ¥33,860.95 |
10,000 | ¥6.54798 | ¥65,479.80 |