VS-3EMH06-M3/5AT | |
---|---|
DigiKey Part Number | 112-VS-3EMH06-M3/5ATTR-ND - Tape & Reel (TR) 112-VS-3EMH06-M3/5ATCT-ND - Cut Tape (CT) 112-VS-3EMH06-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EMH06-M3/5AT |
Description | DIODE GEN PURP 600V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.03800 | ¥30.38 |
100 | ¥2.11240 | ¥211.24 |
500 | ¥1.64952 | ¥824.76 |
1,000 | ¥1.34084 | ¥1,340.84 |
2,000 | ¥1.19860 | ¥2,397.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.13766 | ¥8,532.45 |
15,000 | ¥1.05640 | ¥15,846.00 |
37,500 | ¥1.03202 | ¥38,700.75 |
52,500 | ¥1.00571 | ¥52,799.78 |