VS-30MQ040HM3/5AT | ||
---|---|---|
DigiKey Part Number | 112-VS-30MQ040HM3/5ATTR-ND - Tape & Reel (TR) 112-VS-30MQ040HM3/5ATCT-ND - Cut Tape (CT) 112-VS-30MQ040HM3/5ATDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-30MQ040HM3/5AT | |
Description | DIODE SCHOTTKY 40V 3A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 134pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥1.96780 | ¥196.78 |
500 | ¥1.82198 | ¥910.99 |
1,000 | ¥1.23895 | ¥1,238.95 |
2,000 | ¥1.14061 | ¥2,281.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.09322 | ¥8,199.15 |
15,000 | ¥0.98390 | ¥14,758.50 |
37,500 | ¥0.96933 | ¥36,349.88 |
52,500 | ¥0.91102 | ¥47,828.55 |