
DMN3051L-7 | |
|---|---|
DigiKey Part Number | DMN3051LDITR-ND - Tape & Reel (TR) DMN3051LDICT-ND - Cut Tape (CT) DMN3051LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3051L-7 |
Description | MOSFET N-CH 30V 5.8A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Ta) 700mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 424 pF @ 5 V |
Part Status Active | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 38mOhm @ 5.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3406 | Alpha & Omega Semiconductor Inc. | 20,186 | 785-1005-1-ND | ¥4.05000 | Similar |
| RSR025N03TL | Rohm Semiconductor | 471 | RSR025N03TLCT-ND | ¥8.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.28300 | ¥32.83 |
| 100 | ¥2.09890 | ¥209.89 |
| 500 | ¥1.58552 | ¥792.76 |
| 1,000 | ¥1.41979 | ¥1,419.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.20899 | ¥3,626.97 |
| 6,000 | ¥1.10275 | ¥6,616.50 |
| 9,000 | ¥1.04860 | ¥9,437.40 |
| 15,000 | ¥0.98774 | ¥14,816.10 |
| 21,000 | ¥0.95170 | ¥19,985.70 |
| 30,000 | ¥0.91667 | ¥27,500.10 |











