VESD05A8A-HNH-GS08 | |
---|---|
DigiKey Part Number | 751-1435-2-ND - Tape & Reel (TR) 751-1435-1-ND - Cut Tape (CT) 751-1435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD05A8A-HNH-GS08 |
Description | TVS DIODE 5VWM 13VC LLP1713-9L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount LLP1713-9L |
Datasheet | Datasheet |
EDA/CAD Models | VESD05A8A-HNH-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 65W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03100 | ¥40.31 |
100 | ¥2.80290 | ¥280.29 |
500 | ¥2.18826 | ¥1,094.13 |
1,000 | ¥1.77859 | ¥1,778.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58998 | ¥4,769.94 |
6,000 | ¥1.50914 | ¥9,054.84 |
9,000 | ¥1.40134 | ¥12,612.06 |
30,000 | ¥1.36901 | ¥41,070.30 |