VCAN36A2-03S-E3-08 | ||
---|---|---|
DigiKey Part Number | 112-VCAN36A2-03S-E3-08TR-ND - Tape & Reel (TR) 112-VCAN36A2-03S-E3-08CT-ND - Cut Tape (CT) 112-VCAN36A2-03S-E3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VCAN36A2-03S-E3-08 | |
Description | TVS DIODE 36VWM 63VC SOT23-3 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 63V Clamp 2.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 63V | |
Current - Peak Pulse (10/1000µs) | 2.4A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥1.00810 | ¥100.81 |
500 | ¥0.82258 | ¥411.29 |
1,000 | ¥0.61028 | ¥610.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51341 | ¥1,540.23 |
6,000 | ¥0.49085 | ¥2,945.10 |
9,000 | ¥0.42452 | ¥3,820.68 |
30,000 | ¥0.41656 | ¥12,496.80 |
75,000 | ¥0.34492 | ¥25,869.00 |
150,000 | ¥0.33962 | ¥50,943.00 |