VBT3080C-E3/8W | ||
---|---|---|
DigiKey Part Number | VBT3080C-E3/8WGITR-ND - Tape & Reel (TR) VBT3080C-E3/8WGICT-ND - Cut Tape (CT) VBT3080C-E3/8WGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VBT3080C-E3/8W | |
Description | DIODE ARR SCHOTT 80V 15A TO263AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.07300 | ¥100.73 |
100 | ¥7.83500 | ¥783.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.64146 | ¥5,313.17 |
1,600 | ¥5.41016 | ¥8,656.26 |
2,400 | ¥5.09301 | ¥12,223.22 |
5,600 | ¥4.85049 | ¥27,162.74 |