Touchscreen Controller, 4/5/8 Wire Resistive 10 b I2C, Serial, SPI Interface 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1020T-I/SO

DigiKey Part Number
AR1020T-I/SOTR-ND - Tape & Reel (TR)
AR1020T-I/SOCT-ND - Cut Tape (CT)
AR1020T-I/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR1020T-I/SO
Description
IC TSC 4/5/8 WIRE RES 20-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4/5/8 Wire Resistive 10 b I2C, Serial, SPI Interface 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AR1020T-I/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5V
Manufacturer
Microchip Technology
Current - Supply
17 mA
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SOIC (0.295", 7.50mm Width)
Touchscreen
4/5/8 Wire Resistive
Supplier Device Package
20-SOIC
Resolution (Bits)
10 b
Base Product Number
Interface
I2C, Serial, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR1020-I/SOMicrochip Technology55AR1020-I/SO-ND¥20.84000Direct
In-Stock: 1,092
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.65000¥23.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥19.33112¥30,929.79
Manufacturers Standard Package