V10PWM10-M3/I | ||
---|---|---|
DigiKey Part Number | 112-V10PWM10-M3/ITR-ND - Tape & Reel (TR) 112-V10PWM10-M3/ICT-ND - Cut Tape (CT) 112-V10PWM10-M3/IDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V10PWM10-M3/I | |
Description | DIODE SCHOTTKY 100V 10A SLIMDPAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 10A Surface Mount SlimDPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Capacitance @ Vr, F | 1200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.95800 | ¥49.58 |
100 | ¥3.43230 | ¥343.23 |
500 | ¥2.86818 | ¥1,434.09 |
1,000 | ¥2.44097 | ¥2,440.97 |
2,000 | ¥2.17400 | ¥4,348.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥2.17402 | ¥9,783.09 |
9,000 | ¥1.90703 | ¥17,163.27 |
31,500 | ¥1.88815 | ¥59,476.72 |