R7F100GLL2DFB#AA0 | ||
---|---|---|
DigiKey Part Number | 559-R7F100GLL2DFB#AA0-ND | |
Manufacturer | ||
Manufacturer Product Number | R7F100GLL2DFB#AA0 | |
Description | IC MCU 16BIT 512KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b/12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥29.68500 | ¥296.85 |
25 | ¥29.03800 | ¥725.95 |
40 | ¥28.88250 | ¥1,155.30 |
160 | ¥25.89638 | ¥4,143.42 |
320 | ¥25.80225 | ¥8,256.72 |
480 | ¥24.85944 | ¥11,932.53 |
960 | ¥23.63377 | ¥22,688.42 |