TS2937CW50 RPG | ||
---|---|---|
DigiKey Part Number | 1801-TS2937CW50RPGTR-ND - Tape & Reel (TR) 1801-TS2937CW50RPGCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TS2937CW50 RPG | |
Description | IC REG LINEAR 5V 500MA SOT223 | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | TS2937CW50 RPG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 25 mA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Voltage, Thermal Shutdown, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.93000 | ¥79.30 |
25 | ¥7.52640 | ¥188.16 |
100 | ¥6.18250 | ¥618.25 |
250 | ¥5.77940 | ¥1,444.85 |
500 | ¥5.10736 | ¥2,553.68 |
1,000 | ¥4.03210 | ¥4,032.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.76333 | ¥9,408.32 |
5,000 | ¥3.57515 | ¥17,875.75 |
12,500 | ¥3.44075 | ¥43,009.38 |