SS14HE3_B/H | ||
---|---|---|
DigiKey Part Number | 112-SS14HE3_B/HTR-ND - Tape & Reel (TR) 112-SS14HE3_B/HCT-ND - Cut Tape (CT) 112-SS14HE3_B/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS14HE3_B/H | |
Description | DIODE SCHOTTKY 40V 1A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26010 | ¥126.01 |
500 | ¥1.02814 | ¥514.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.76283 | ¥1,373.09 |
3,600 | ¥0.64177 | ¥2,310.37 |
5,400 | ¥0.61357 | ¥3,313.28 |
9,000 | ¥0.53065 | ¥4,775.85 |
45,000 | ¥0.52070 | ¥23,431.50 |
90,000 | ¥0.43115 | ¥38,803.50 |
180,000 | ¥0.42452 | ¥76,413.60 |