SMF40A-HM3-08 | ||
---|---|---|
DigiKey Part Number | 112-SMF40A-HM3-08TR-ND - Tape & Reel (TR) 112-SMF40A-HM3-08CT-ND - Cut Tape (CT) 112-SMF40A-HM3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMF40A-HM3-08 | |
Description | TVS DIODE 40VWM 64.5VC SMF | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 172pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.45550 | ¥145.55 |
500 | ¥1.34732 | ¥673.66 |
1,000 | ¥0.91616 | ¥916.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84346 | ¥2,530.38 |
6,000 | ¥0.80842 | ¥4,850.52 |
9,000 | ¥0.72758 | ¥6,548.22 |
30,000 | ¥0.71680 | ¥21,504.00 |
75,000 | ¥0.67368 | ¥50,526.00 |