SMBJ5381B-TP | |
---|---|
DigiKey Part Number | SMBJ5381B-TPMSTR-ND - Tape & Reel (TR) SMBJ5381B-TPMSCT-ND - Cut Tape (CT) SMBJ5381B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5381B-TP |
Description | DIODE ZENER 130V 5W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 190 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 98.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15580 | ¥215.58 |
500 | ¥1.68324 | ¥841.62 |
1,000 | ¥1.36809 | ¥1,368.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22297 | ¥3,668.91 |
6,000 | ¥1.16080 | ¥6,964.80 |
9,000 | ¥1.07789 | ¥9,701.01 |
30,000 | ¥1.05301 | ¥31,590.30 |
75,000 | ¥1.02617 | ¥76,962.75 |