SMC3K70CAHM3_A/H | ||
---|---|---|
DigiKey Part Number | 112-SMC3K70CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMC3K70CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMC3K70CAHM3_A/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMC3K70CAHM3_A/H | |
Description | 3KW, 70V 5%,BIDIR,SMC TVS | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 26.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.50500 | ¥85.05 |
100 | ¥6.61670 | ¥661.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥5.60834 | ¥4,767.09 |
1,700 | ¥4.56860 | ¥7,766.62 |
2,550 | ¥4.30076 | ¥10,966.94 |
5,950 | ¥4.09597 | ¥24,371.02 |