
2035-09-SM-RPLF | |
|---|---|
DigiKey Part Number | 2035-09-SM-RPLFTR-ND - Tape & Reel (TR) 2035-09-SM-RPLFCT-ND - Cut Tape (CT) 2035-09-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035-09-SM-RPLF |
Description | GDT 90V 5KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2035-09-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 5 | ¥8.56800 | ¥42.84 |
| 10 | ¥7.90600 | ¥79.06 |
| 50 | ¥6.55780 | ¥327.89 |
| 100 | ¥6.05090 | ¥605.09 |
| 250 | ¥5.43876 | ¥1,359.69 |
| 500 | ¥5.01520 | ¥2,507.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥4.40677 | ¥6,610.15 |
| 3,000 | ¥4.05870 | ¥12,176.10 |
| 4,500 | ¥3.86686 | ¥17,400.87 |
| 7,500 | ¥3.64898 | ¥27,367.35 |




