BAV70,235 | ||
---|---|---|
DigiKey Part Number | 1727-1871-2-ND - Tape & Reel (TR) 1727-1871-1-ND - Cut Tape (CT) 1727-1871-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV70,235 | |
Description | DIODE ARR GP 100V 215MA TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAV70,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BAV70 |
PCN Design/Specification | |
PCN Assembly/Origin | Multiple Parts 07/Jul/2022 |
PCN Packaging | |
HTML Datasheet | BAV70 Series |
EDA Models | BAV70,235 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥0.87000 | ¥8.70 |
100 | ¥0.46990 | ¥46.99 |
500 | ¥0.36892 | ¥184.46 |
1,000 | ¥0.25616 | ¥256.16 |
2,000 | ¥0.21218 | ¥424.36 |
5,000 | ¥0.20067 | ¥1,003.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.17078 | ¥1,707.80 |
30,000 | ¥0.15797 | ¥4,739.10 |
50,000 | ¥0.13663 | ¥6,831.50 |
100,000 | ¥0.12809 | ¥12,809.00 |
250,000 | ¥0.11357 | ¥28,392.50 |
Attribute | Description |
---|---|
Other Names | 568-11594-1 568-11594-2 BAV70 /T3 BAV70,235-ND BAV70 /T3-ND 5202-BAV70,235TR 568-11594-2-ND 568-11594-1-ND 568-11594-6-ND 2156-BAV70,235-1727 1727-1871-1 1727-1871-2 933184910235 568-11594-6 1727-1871-6 |
Standard Package | 10,000 |