SMC3K54CA-M3/57 | ||
---|---|---|
DigiKey Part Number | SMC3K54CA-M3/57GITR-ND - Tape & Reel (TR) SMC3K54CA-M3/57GICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SMC3K54CA-M3/57 | |
Description | TVS DIODE 54VWM 87.1VC DO214AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 34.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.00100 | ¥110.01 |
100 | ¥8.75530 | ¥875.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥7.40821 | ¥6,296.98 |
1,700 | ¥6.28575 | ¥10,685.77 |
2,550 | ¥5.97145 | ¥15,227.20 |
5,950 | ¥5.74696 | ¥34,194.41 |