
DTD543ZETL | |
|---|---|
DigiKey Part Number | DTD543ZETLTR-ND - Tape & Reel (TR) DTD543ZETLCT-ND - Cut Tape (CT) DTD543ZETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD543ZETL |
Description | TRANS PREBIAS NPN 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD543ZETL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 2V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 260 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC113ZE-7-F | Diodes Incorporated | 0 | 31-DDTC113ZE-7-FTR-ND | ¥0.05683 | Similar |
| DDTC143ZE-7-F | Diodes Incorporated | 1,815 | DDTC143ZE-7-FDICT-ND | ¥0.26000 | Similar |
| PDTC143ZM,315 | Nexperia USA Inc. | 3 | 1727-3044-1-ND | ¥0.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.50600 | ¥25.06 |
| 100 | ¥1.58780 | ¥158.78 |
| 500 | ¥1.18872 | ¥594.36 |
| 1,000 | ¥1.05963 | ¥1,059.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.84461 | ¥2,533.83 |
| 6,000 | ¥0.76644 | ¥4,598.64 |
| 9,000 | ¥0.72658 | ¥6,539.22 |
| 15,000 | ¥0.70047 | ¥10,507.05 |

