
DDTC143ZE-7-F | |
|---|---|
DigiKey Part Number | DDTC143ZE-7-FDITR-ND - Tape & Reel (TR) DDTC143ZE-7-FDICT-ND - Cut Tape (CT) DDTC143ZE-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143ZE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC143ZE-7-F | Diodes Incorporated | 1,815 | DDTC143ZE-7-FDICT-ND | ¥2.15000 | Parametric Equivalent |
| DTC143ZETL | Rohm Semiconductor | 40,345 | DTC143ZETLCT-ND | ¥2.81000 | Direct |
| DTD513ZETL | Rohm Semiconductor | 8,265 | 846-DTD513ZETLCT-ND | ¥4.05000 | Similar |
| DTD543ZETL | Rohm Semiconductor | 2,995 | DTD543ZETLCT-ND | ¥4.05000 | Similar |
| PDTC143ZM,315 | Nexperia USA Inc. | 3 | 1727-3044-1-ND | ¥1.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.30700 | ¥13.07 |
| 100 | ¥0.81050 | ¥81.05 |
| 500 | ¥0.59412 | ¥297.06 |
| 1,000 | ¥0.52407 | ¥524.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43473 | ¥1,304.19 |
| 6,000 | ¥0.38959 | ¥2,337.54 |
| 9,000 | ¥0.36656 | ¥3,299.04 |
| 15,000 | ¥0.34066 | ¥5,109.90 |
| 21,000 | ¥0.32531 | ¥6,831.51 |
| 30,000 | ¥0.31039 | ¥9,311.70 |



